Part Details for RTF100204A25PPM by Dubilier
Overview of RTF100204A25PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF100204A25PPM
RTF100204A25PPM CAD Models
RTF100204A25PPM Part Data Attributes:
|
RTF100204A25PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF100204A25PPM
Dubilier
Fixed Resistor, Thin Film, 0.75W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTF100204A25PPM
This table gives cross-reference parts and alternative options found for RTF100204A25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF100204A25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512BKD07200K | Fixed Resistor, Thin Film, 0.75W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF100204A25PPM vs RT2512BKD07200K |
RT2512WKD07200KL | Fixed Resistor, Thin Film, 0.75W, 200000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTF100204A25PPM vs RT2512WKD07200KL |
239061842004L | Fixed Resistor, Thin Film, 0.75W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | YAGEO Corporation | RTF100204A25PPM vs 239061842004L |