Part Details for RTF161910F by Dubilier
Overview of RTF161910F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF161910F
RTF161910F CAD Models
RTF161910F Part Data Attributes:
|
RTF161910F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF161910F
Dubilier
Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(F TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTF161910F
This table gives cross-reference parts and alternative options found for RTF161910F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF161910F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE13191R | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF161910F vs RT0603FRE13191R |
RB06FBS1910 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF161910F vs RB06FBS1910 |
9T06031A1910FBPF3 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF161910F vs 9T06031A1910FBPF3 |
RT0603FRE07191R | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF161910F vs RT0603FRE07191R |
MCT06030C1910FP500 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF161910F vs MCT06030C1910FP500 |
239040471911 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF161910F vs 239040471911 |