-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.5A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7355
|
Newark | Mosfet, Aec-Q101, N-Ch, 45V, 2.5A, Tsmt3, Transistor Polarity:N Channel, Continuous Drain Current Id:2.5A, Drain Source Voltage Vds:45V, On Resistance Rds(On):0.095Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Powerrohs Compliant: Yes |Rohm RTR025N05FRATL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1920 / $0.5230 | Buy Now |
|
Quest Components | 2400 |
|
$0.4375 / $1.2500 | Buy Now | |
DISTI #
2576238RL
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 45V, 2.5A, TSMT3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1761 / $0.2840 | Buy Now |
DISTI #
2576238
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 45V, 2.5A, TSMT3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1761 / $0.4624 | Buy Now |
DISTI #
2576238
|
Farnell | MOSFET, AEC-Q101, N-CH, 45V, 2.5A, TSMT3 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1908 / $0.8050 | Buy Now |
DISTI #
2576238RL
|
Farnell | MOSFET, AEC-Q101, N-CH, 45V, 2.5A, TSMT3 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.1908 / $0.3501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTR025N05FRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTR025N05FRATL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2.5A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RTR025N05FRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTR025N05FRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSR025N05TL | Small Signal Field-Effect Transistor, 2.5A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN | ROHM Semiconductor | RTR025N05FRATL vs RSR025N05TL |
RSR025N05FRATL | Small Signal Field-Effect Transistor, 2.5A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN | ROHM Semiconductor | RTR025N05FRATL vs RSR025N05FRATL |