Part Details for RTS1BS12N3P03 by Amphenol Corporation
Results Overview of RTS1BS12N3P03 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTS1BS12N3P03 Information
RTS1BS12N3P03 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RTS1BS12N3P03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RTS1BS12N3P03
|
Avnet Americas | - Bag (Alt: RTS1BS12N3P03) COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$7.0636 / $10.0496 | Buy Now |
|
DISTI #
654-RTS1BS12N3P03
|
Mouser Electronics | Standard Circular Connector Inline Receptacle 3 POS SZ 12 Pin RoHS: Compliant | 0 |
|
$9.9000 / $10.7200 | Order Now |
|
DISTI #
RTS1BS12N3P03
|
TTI | Standard Circular Connector Inline Receptacle 3 POS SZ 12 Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$7.3400 / $9.4400 | Buy Now |
US Tariff Estimator: RTS1BS12N3P03 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.