| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMS02DT511 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT015100DH5 vs RMS02DT511 |
| MCR006YZPD5100 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT015100DH5 vs MCR006YZPD5100 |
| RAT015100DQ1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT015100DH5 vs RAT015100DQ1 |
| RC0201DR-10510RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT015100DH5 vs RC0201DR-10510RL |
| RK73H1HGTC5100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT015100DH5 vs RK73H1HGTC5100D |
| RAT015100DH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT015100DH5 vs RAT015100DH4 |
| ACTS000201-5100DTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT015100DH5 vs ACTS000201-5100DTH |
| ASAS05-5100-DN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT015100DH5 vs ASAS05-5100-DN |
| ASAS05-5100-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT015100DH5 vs ASAS05-5100-DK |
| RMF02DT5100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT015100DH5 vs RMF02DT5100 |
Part Details for RTT015100DH5 by Ralec
Results Overview of RTT015100DH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT015100DH5 Information
RTT015100DH5 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT015100DH5 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT015100DH5 Part Data Attributes
|
|
RTT015100DH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT015100DH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 510ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Resistance | 510 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 25 V |
Alternate Parts for RTT015100DH5
This table gives cross-reference parts and alternative options found for RTT015100DH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT015100DH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.