| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0402FR-131R4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RTT021R40FBA vs RC0402FR-131R4 |
| RMCP0402FT1R40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RTT021R40FBA vs RMCP0402FT1R40 |
| RAT021R40FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RTT021R40FBA vs RAT021R40FH4 |
| AF0402FR-7D1R4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RTT021R40FBA vs AF0402FR-7D1R4L |
| ASAS10-1R40-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RTT021R40FBA vs ASAS10-1R40-FY |
| CR10-1R40-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RTT021R40FBA vs CR10-1R40-FN |
| ACTS000402-1R40FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RTT021R40FBA vs ACTS000402-1R40FTH |
| RMCF0402FG1R40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RTT021R40FBA vs RMCF0402FG1R40 |
| ASAS10-1R40-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RTT021R40FBA vs ASAS10-1R40-FK |
| RAT021R40FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RTT021R40FBA vs RAT021R40FH3 |
Part Details for RTT021R40FBA by Ralec
Results Overview of RTT021R40FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT021R40FBA Information
RTT021R40FBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT021R40FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT021R40FBA Part Data Attributes
|
|
RTT021R40FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT021R40FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RTT021R40FBA
This table gives cross-reference parts and alternative options found for RTT021R40FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021R40FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.