| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPW10-2104-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT022104FBA vs CPW10-2104-FN |
| RC0402FR-072M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT022104FBA vs RC0402FR-072M1 |
| CDF04022M11%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT022104FBA vs CDF04022M11%100PPM/KNP5 |
| CPW10-2104-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT022104FBA vs CPW10-2104-FK |
| RAT022104FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT022104FBA vs RAT022104FH4 |
| RC0402FR-132M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT022104FBA vs RC0402FR-132M1 |
| ASAS10-2104-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT022104FBA vs ASAS10-2104-FY |
| RMEP0402FT2M10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT022104FBA vs RMEP0402FT2M10 |
| RTT022104FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT022104FBA vs RTT022104FTH |
| ACTAFD0402-2104FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT022104FBA vs ACTAFD0402-2104FTH |
Part Details for RTT022104FBA by Ralec
Results Overview of RTT022104FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT022104FBA Information
RTT022104FBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT022104FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT022104FBA Part Data Attributes
|
|
RTT022104FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT022104FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RTT022104FBA
This table gives cross-reference parts and alternative options found for RTT022104FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT022104FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.