| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACTA000402-4641BTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641BBA vs ACTA000402-4641BTH |
| RTT024641BH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BBA vs RTT024641BH5 |
| AR10-4641-BN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BBA vs AR10-4641-BN |
| RTT024641BH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BBA vs RTT024641BH2 |
| RTT024641BH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BBA vs RTT024641BH3 |
| RAT024641BTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BBA vs RAT024641BTH |
| CR204641B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BBA vs CR204641B |
| CPW10-4641-BK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641BBA vs CPW10-4641-BK |
| RAT024641BH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BBA vs RAT024641BH3 |
| CR10-4641-BN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641BBA vs CR10-4641-BN |
Part Details for RTT024641BBA by Ralec
Results Overview of RTT024641BBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT024641BBA Information
RTT024641BBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT024641BBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT024641BBA Part Data Attributes
|
|
RTT024641BBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT024641BBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4640 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RTT024641BBA
This table gives cross-reference parts and alternative options found for RTT024641BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT024641BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.