| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAT02474GH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT02474GTH vs RAT02474GH5 |
| CR20474G-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RTT02474GTH vs CR20474G-13 |
| RM04GTN474 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT02474GTH vs RM04GTN474 |
| CR20474G | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT02474GTH vs CR20474G |
| ACTAFD0402-474XGTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT02474GTH vs ACTAFD0402-474XGTH |
| RTT02474GH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT02474GTH vs RTT02474GH3 |
| BCTS000402-4703GTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT02474GTH vs BCTS000402-4703GTH |
| RAT02474GBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT02474GTH vs RAT02474GBA |
| RAT02474GH6 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT02474GTH vs RAT02474GH6 |
| RAT02474GH1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT02474GTH vs RAT02474GH1 |
Part Details for RTT02474GTH by Ralec
Results Overview of RTT02474GTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT02474GTH Information
RTT02474GTH by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT02474GTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT02474GTH Part Data Attributes
|
|
RTT02474GTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT02474GTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 470000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 50 V |
Alternate Parts for RTT02474GTH
This table gives cross-reference parts and alternative options found for RTT02474GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT02474GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.