Part Details for RTT026342FH3 by Ralec
Overview of RTT026342FH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT026342FH3
RTT026342FH3 CAD Models
RTT026342FH3 Part Data Attributes
|
RTT026342FH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT026342FH3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT026342FH3
This table gives cross-reference parts and alternative options found for RTT026342FH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT026342FH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP040263K41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT026342FH3 vs CDP040263K41%100PPM/KNP10 |
CDF040263K41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT026342FH3 vs CDF040263K41%100PPM/KNP5 |
RMF04FT6342 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RTT026342FH3 vs RMF04FT6342 |
RTT026342FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT026342FH3 vs RTT026342FH2 |
RTT026342FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT026342FH3 vs RTT026342FH5 |
RTT026342FTH | RES,SMT,THICK FILM,63.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | RTT026342FH3 vs RTT026342FTH |
CR0402FF6342G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RTT026342FH3 vs CR0402FF6342G |
CPW10-6342-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT026342FH3 vs CPW10-6342-FY |
CR0402AFX-6342GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTT026342FH3 vs CR0402AFX-6342GAS |
CR10-6342-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT026342FH3 vs CR10-6342-FK |