Part Details for RTT026342FTH by Ralec
Overview of RTT026342FTH by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT026342FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6882 |
|
RFQ |
Part Details for RTT026342FTH
RTT026342FTH CAD Models
RTT026342FTH Part Data Attributes:
|
RTT026342FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT026342FTH
Ralec
RES,SMT,THICK FILM,63.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT026342FTH
This table gives cross-reference parts and alternative options found for RTT026342FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT026342FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT026342FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT026342FTH vs RTT026342FH4 |
CR0402AFX-6342GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTT026342FTH vs CR0402AFX-6342GAS |
NRC04F6342HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTT026342FTH vs NRC04F6342HTRF |
CPW10-6342-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT026342FTH vs CPW10-6342-FK |
RMF04FT6342 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RTT026342FTH vs RMF04FT6342 |
CDF040263K41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT026342FTH vs CDF040263K41%100PPM/KNP5 |
RTT026342FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT026342FTH vs RTT026342FH3 |
CDP040263K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT026342FTH vs CDP040263K41%100PPM/KNS |
CRCW040263K4FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RTT026342FTH vs CRCW040263K4FKEDC |
TFA0402R6342F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 63400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTT026342FTH vs TFA0402R6342F-T10 |