| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAT03100JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT03100JTP vs RAT03100JP2 |
| ASAS16-100-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03100JTP vs ASAS16-100-JL |
| AS03JWE10R0A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03100JTP vs AS03JWE10R0A |
| ASA0603T100X10R+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03100JTP vs ASA0603T100X10R+/-5% |
| VRNSIN-100-J | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03100JTP vs VRNSIN-100-J |
| CR16-100-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03100JTP vs CR16-100-JL |
| RAT03100JH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT03100JTP vs RAT03100JH4 |
| RMF06JT100 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03100JTP vs RMF06JT100 |
| RTT03100JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT03100JTP vs RTT03100JBA |
| AS03JTE10R0A | Viking Tech Corp | Check for Price | Fixed Resistor, 0.1W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03100JTP vs AS03JTE10R0A |
Part Details for RTT03100JTP by Ralec
Results Overview of RTT03100JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT03100JTP Information
RTT03100JTP by Ralec is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT03100JTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT03100JTP Part Data Attributes
|
|
RTT03100JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT03100JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for RTT03100JTP
This table gives cross-reference parts and alternative options found for RTT03100JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT03100JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
RTT03100JTP Frequently Asked Questions (FAQ)
-
Ralec recommends a PCB layout with a solid ground plane and thermal vias under the component to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, a thermal pad on the bottom of the component should be connected to a heat sink or a thermal management system.
-
To ensure reliability and longevity, Ralec recommends operating the RTT03100JTP within the specified temperature range (up to 150°C). Additionally, a derating of the power rating should be applied for temperatures above 125°C. Regular cleaning and maintenance of the component and its surroundings are also crucial.
-
Ralec recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. The component should be soldered using a no-clean or water-soluble flux, and the soldering process should be done in a nitrogen atmosphere to minimize oxidation.
-
Ralec recommends storing the RTT03100JTP in its original packaging or a similar ESD-protective package. The component should be stored in a dry, cool place, away from direct sunlight and moisture. During transportation, the component should be protected from mechanical stress, vibration, and extreme temperatures.
-
Ralec recommends handling the RTT03100JTP by the edges or the terminals, avoiding touching the component's surface. The component should be assembled using a pick-and-place machine or a vacuum tweezers, and the PCB should be cleaned and dried before assembly. Static electricity should be dissipated using an ESD wrist strap or mat.