| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAT032R32DH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTT032R32DP3 vs RAT032R32DH4 |
| AS03DWF2R32A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT032R32DP3 vs AS03DWF2R32A |
| BCTS000603-2R32DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTT032R32DP3 vs BCTS000603-2R32DTP |
| AC0603DR-102R32L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT032R32DP3 vs AC0603DR-102R32L |
| RAT032R32DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTT032R32DP3 vs RAT032R32DP4 |
| ASAS16-2R32-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT032R32DP3 vs ASAS16-2R32-DK |
| ACTS000603-2R32DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT032R32DP3 vs ACTS000603-2R32DTP |
| RAT032R32DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTT032R32DP3 vs RAT032R32DP3 |
| AA0603DR-072R32L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RTT032R32DP3 vs AA0603DR-072R32L |
| RMEA0603DT2R32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT032R32DP3 vs RMEA0603DT2R32 |
Part Details for RTT032R32DP3 by Ralec
Results Overview of RTT032R32DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT032R32DP3 Information
RTT032R32DP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT032R32DP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT032R32DP3 Part Data Attributes
|
|
RTT032R32DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT032R32DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2.32 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RTT032R32DP3
This table gives cross-reference parts and alternative options found for RTT032R32DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT032R32DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.