| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR16-3403-BL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT033403BTP vs CR16-3403-BL |
| RAT033403BBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033403BTP vs RAT033403BBA |
| RC0603BR-07340KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033403BTP vs RC0603BR-07340KL |
| CR163403B-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTT033403BTP vs CR163403B-13 |
| WF06H3403BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTT033403BTP vs WF06H3403BTL |
| SF06H3403BBLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033403BTP vs SF06H3403BBLA |
| SF06H3403BQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033403BTP vs SF06H3403BQLA |
| RC0603BR-10340KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT033403BTP vs RC0603BR-10340KL |
| AR16-3403-BK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033403BTP vs AR16-3403-BK |
| CR163403B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033403BTP vs CR163403B |
Part Details for RTT033403BTP by Ralec
Results Overview of RTT033403BTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT033403BTP Information
RTT033403BTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT033403BTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT033403BTP Part Data Attributes
|
|
RTT033403BTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT033403BTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 340000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RTT033403BTP
This table gives cross-reference parts and alternative options found for RTT033403BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT033403BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.