| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDP06033M741%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033744FP2 vs CDP06033M741%100PPM/KNS |
| CRCW06033M74FKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.74e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033744FP2 vs CRCW06033M74FKTC |
| SR06W3744FBLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033744FP2 vs SR06W3744FBLA |
| ASAS16-3744-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT033744FP2 vs ASAS16-3744-FL |
| RC0603FR-073M74L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033744FP2 vs RC0603FR-073M74L |
| CR0603-10W-3744FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 3740000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | RTT033744FP2 vs CR0603-10W-3744FPT |
| CR16-3744-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT033744FP2 vs CR16-3744-FY |
| SR06W3744FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033744FP2 vs SR06W3744FTLA |
| WR06W3744FQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.74e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT033744FP2 vs WR06W3744FQLJ |
| CR0603-10W-3744FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT033744FP2 vs CR0603-10W-3744FT-13 |
Part Details for RTT033744FP2 by Ralec
Results Overview of RTT033744FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT033744FP2 Information
RTT033744FP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT033744FP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT033744FP2 Part Data Attributes
|
|
RTT033744FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT033744FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.74e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 3740000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTT033744FP2
This table gives cross-reference parts and alternative options found for RTT033744FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT033744FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.