| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACTS000603-3R32DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT033R32DP2 vs ACTS000603-3R32DTP |
| AA0603DR-133R32L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RTT033R32DP2 vs AA0603DR-133R32L |
| RTT033R32DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTT033R32DP2 vs RTT033R32DBA |
| NRC-AS06D3R32TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT033R32DP2 vs NRC-AS06D3R32TRF |
| HASG03DTFX3R32A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTT033R32DP2 vs HASG03DTFX3R32A |
| RMCS0603DT3R32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTT033R32DP2 vs RMCS0603DT3R32 |
| AS03DTF3R32A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT033R32DP2 vs AS03DTF3R32A |
| RAT033R32DH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RTT033R32DP2 vs RAT033R32DH4 |
| VRNSIN-3R32-D | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RTT033R32DP2 vs VRNSIN-3R32-D |
| CR16-3R32-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RTT033R32DP2 vs CR16-3R32-DK |
Part Details for RTT033R32DP2 by Ralec
Results Overview of RTT033R32DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT033R32DP2 Information
RTT033R32DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT033R32DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT033R32DP2 Part Data Attributes
|
|
RTT033R32DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT033R32DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.32ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 3.32 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RTT033R32DP2
This table gives cross-reference parts and alternative options found for RTT033R32DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT033R32DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.