| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCA06034M12FKEA00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034124FP3 vs RCA06034M12FKEA00 |
| RAT034124FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034124FP3 vs RAT034124FH4 |
| RMC16K4124FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT034124FP3 vs RMC16K4124FB |
| CRCW06034M12FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034124FP3 vs CRCW06034M12FKEB |
| RGC0603FTD4M12 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034124FP3 vs RGC0603FTD4M12 |
| ADF06034M121%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034124FP3 vs ADF06034M121%100PPM/KKS |
| NS03WAF4124T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT034124FP3 vs NS03WAF4124T5E |
| RC0603FR-134M12P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RTT034124FP3 vs RC0603FR-134M12P |
| CR16-4124FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034124FP3 vs CR16-4124FL |
| CRCW06034M12FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034124FP3 vs CRCW06034M12FKEC |
Part Details for RTT034124FP3 by Ralec
Results Overview of RTT034124FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT034124FP3 Information
RTT034124FP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT034124FP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT034124FP3 Part Data Attributes
|
|
RTT034124FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT034124FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4120000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTT034124FP3
This table gives cross-reference parts and alternative options found for RTT034124FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT034124FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.