| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTT034993BP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034993BBA vs RTT034993BP2 |
| RMC1/16K4993BTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT034993BBA vs RMC1/16K4993BTP |
| CR164993B-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTT034993BBA vs CR164993B-13 |
| SF06H4993BBLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034993BBA vs SF06H4993BBLA |
| RC0603BR-10499KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT034993BBA vs RC0603BR-10499KL |
| RAT034993BBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034993BBA vs RAT034993BBA |
| SF06H4993BQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034993BBA vs SF06H4993BQLA |
| CR-03BLF--499K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT034993BBA vs CR-03BLF--499K |
| RGC0603BTD499K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT034993BBA vs RGC0603BTD499K |
| SF06H4993BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT034993BBA vs SF06H4993BTL |
Part Details for RTT034993BBA by Ralec
Results Overview of RTT034993BBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT034993BBA Information
RTT034993BBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT034993BBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT034993BBA Part Data Attributes
|
|
RTT034993BBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT034993BBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 499000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RTT034993BBA
This table gives cross-reference parts and alternative options found for RTT034993BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT034993BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.