Part Details for RTT051271FP4 by Ralec
Overview of RTT051271FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051271FP4
RTT051271FP4 CAD Models
RTT051271FP4 Part Data Attributes
|
RTT051271FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051271FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051271FP4
This table gives cross-reference parts and alternative options found for RTT051271FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051271FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-1271-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051271FP4 vs MC0805-1271-FB |
RK73H2AGTDB1271F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051271FP4 vs RK73H2AGTDB1271F |
NMCT0805FT1K27 | RESISTOR, 0.125W, 1%, 100ppm, 1270ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT051271FP4 vs NMCT0805FT1K27 |
RMC08051K271%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT051271FP4 vs RMC08051K271%N |
RCG08051K27FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT051271FP4 vs RCG08051K27FKEB |
9C08052A1271FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT051271FP4 vs 9C08052A1271FKPF3 |
AR0805FR-071K27L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTT051271FP4 vs AR0805FR-071K27L |
NMCR0805FT1K27 | RES,SMT,THICK FILM,1.27K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT051271FP4 vs NMCR0805FT1K27 |
RK73H2AXTE1271F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051271FP4 vs RK73H2AXTE1271F |
FWF05FT-1271 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051271FP4 vs FWF05FT-1271 |