Part Details for RTT052R70FTP by Ralec
Overview of RTT052R70FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052R70FTP
RTT052R70FTP CAD Models
RTT052R70FTP Part Data Attributes
|
RTT052R70FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052R70FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052R70FTP
This table gives cross-reference parts and alternative options found for RTT052R70FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052R70FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FT2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RTT052R70FTP vs NMCT0805FT2R70 |
RK73H2ATTEB2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052R70FTP vs RK73H2ATTEB2R70F |
232273412708L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RTT052R70FTP vs 232273412708L |
CR0805-F/-2R70ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTT052R70FTP vs CR0805-F/-2R70ELF |
NMCR0805FG2R70 | RES,SMT,THICK FILM,2.7 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT052R70FTP vs NMCR0805FG2R70 |
9C08052A2R70FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RTT052R70FTP vs 9C08052A2R70FLPFT |
RK73H2ALTDB2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052R70FTP vs RK73H2ALTDB2R70F |
RTT052R70FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT052R70FTP vs RTT052R70FP3 |
D1208050A2708FBN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT052R70FTP vs D1208050A2708FBN |
PWR10F2R70TFW | Fixed Resistor, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT052R70FTP vs PWR10F2R70TFW |