| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HASG05DWEW42R2A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT0542R2DP2 vs HASG05DWEW42R2A |
| ADF080542R20.5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT0542R2DP2 vs ADF080542R20.5%100PPM/KKP5 |
| CDF080542R20.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT0542R2DP2 vs CDF080542R20.5%100PPM/KNS |
| MC0805P-42R2-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT0542R2DP2 vs MC0805P-42R2-DT101W |
| CR0805-8W-42R2DSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT0542R2DP2 vs CR0805-8W-42R2DSNT |
| CR-05DA7--42R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT0542R2DP2 vs CR-05DA7--42R2 |
| ASG05DVEW42R2A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT0542R2DP2 vs ASG05DVEW42R2A |
| TSR6GD42R2V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805 | RTT0542R2DP2 vs TSR6GD42R2V |
| RS05K42R2DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT0542R2DP2 vs RS05K42R2DB |
| RK73H2AXBK42R2D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT0542R2DP2 vs RK73H2AXBK42R2D |
Part Details for RTT0542R2DP2 by Ralec
Results Overview of RTT0542R2DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT0542R2DP2 Information
RTT0542R2DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT0542R2DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT0542R2DP2 Part Data Attributes
|
|
RTT0542R2DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0542R2DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 42.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RTT0542R2DP2
This table gives cross-reference parts and alternative options found for RTT0542R2DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0542R2DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.