Part Details for RTT056200FBA by Ralec
Overview of RTT056200FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT056200FBA
RTT056200FBA CAD Models
RTT056200FBA Part Data Attributes:
|
RTT056200FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT056200FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT056200FBA
This table gives cross-reference parts and alternative options found for RTT056200FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT056200FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-10620RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT056200FBA vs AF0805FR-10620RL |
9C08052A6200FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT056200FBA vs 9C08052A6200FKHFT |
CRCW0805100620R1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT056200FBA vs CRCW0805100620R1%RT5 |
RK73H2ARTTDB6200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056200FBA vs RK73H2ARTTDB6200F |
9C08052A6200FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RTT056200FBA vs 9C08052A6200FKAFT |
WR08X6200FDLV | Fixed Resistor, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RTT056200FBA vs WR08X6200FDLV |
CR106200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT056200FBA vs CR106200F |
RMC1/10K6200FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT056200FBA vs RMC1/10K6200FBA |
RTT056200FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | RTT056200FBA vs RTT056200FTP |
RK73H2ATTEB6200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT056200FBA vs RK73H2ATTEB6200F |