Part Details for RTT057871FTP by Ralec
Overview of RTT057871FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT057871FTP
RTT057871FTP CAD Models
RTT057871FTP Part Data Attributes
|
RTT057871FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT057871FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT057871FTP
This table gives cross-reference parts and alternative options found for RTT057871FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT057871FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-7871FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT057871FTP vs BCTS000805-7871FTP |
RK73H2AGTPD7871F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT057871FTP vs RK73H2AGTPD7871F |
RK73H2ALTPD7871F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT057871FTP vs RK73H2ALTPD7871F |
MC0805-7871-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT057871FTP vs MC0805-7871-FB |
MC0805-7871-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT057871FTP vs MC0805-7871-FBQ |
RMCS1/107.87K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT057871FTP vs RMCS1/107.87K1%R |
RK73H2ATTEB7871F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT057871FTP vs RK73H2ATTEB7871F |
CR0805F7K87P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT057871FTP vs CR0805F7K87P20 |
CRCW08057K87FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT057871FTP vs CRCW08057K87FKEBC |
D12AP1007K871%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT057871FTP vs D12AP1007K871%P0 |