| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR32-2001-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT062001DP2 vs AR32-2001-DL |
| CHP1206100PPM2K0.5%FTR0131E2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RTT062001DP2 vs CHP1206100PPM2K0.5%FTR0131E2 |
| CDF12062K0.5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT062001DP2 vs CDF12062K0.5%100PPM/KKP5 |
| ADF12062K0.5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT062001DP2 vs ADF12062K0.5%100PPM/KKP5 |
| HCHP1206100PPM2K0.5%F0131E2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RTT062001DP2 vs HCHP1206100PPM2K0.5%F0131E2 |
| BCTS001206-2001DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT062001DP2 vs BCTS001206-2001DTP |
| CDF12062K0.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT062001DP2 vs CDF12062K0.5%100PPM/KKS |
| RTT062001DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT062001DP2 vs RTT062001DBA |
| CDF12062K0.5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT062001DP2 vs CDF12062K0.5%100PPM/KNP10 |
| RAT062001DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT062001DP2 vs RAT062001DP3 |
Part Details for RTT062001DP2 by Ralec
Results Overview of RTT062001DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT062001DP2 Information
RTT062001DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT062001DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT062001DP2 Part Data Attributes
|
|
RTT062001DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT062001DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RTT062001DP2
This table gives cross-reference parts and alternative options found for RTT062001DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT062001DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.