| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACTAFD1206-751XGTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT06751GP2 vs ACTAFD1206-751XGTP |
| ACTA001206-751XGTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT06751GP2 vs ACTA001206-751XGTP |
| CR32-751-GK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT06751GP2 vs CR32-751-GK |
| CR32-751-GY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT06751GP2 vs CR32-751-GY |
| RTT06751GP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT06751GP2 vs RTT06751GP3 |
| RTT06751GBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT06751GP2 vs RTT06751GBA |
| CR08751G | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT06751GP2 vs CR08751G |
| RAT06751GTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT06751GP2 vs RAT06751GTP |
| AR32-751-GK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT06751GP2 vs AR32-751-GK |
| CR08751G-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RTT06751GP2 vs CR08751G-13 |
Part Details for RTT06751GP2 by Ralec
Results Overview of RTT06751GP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT06751GP2 Information
RTT06751GP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT06751GP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT06751GP2 Part Data Attributes
|
|
RTT06751GP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT06751GP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 750 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 200 V |
Alternate Parts for RTT06751GP2
This table gives cross-reference parts and alternative options found for RTT06751GP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT06751GP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.