| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF10H3742BBLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123742BP2 vs SF10H3742BBLA |
| ACTA001210-3742BTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT123742BP2 vs ACTA001210-3742BTP |
| RC1210BR-0737K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | RTT123742BP2 vs RC1210BR-0737K4L |
| RM13BTN3742 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123742BP2 vs RM13BTN3742 |
| SF10H3742BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123742BP2 vs SF10H3742BTLA |
| TFA1210R3742B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123742BP2 vs TFA1210R3742B-T5 |
| RTT123742BTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123742BP2 vs RTT123742BTP |
| WF10H3742BTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT123742BP2 vs WF10H3742BTLJ |
| AR40-3742-BL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123742BP2 vs AR40-3742-BL |
| RAT123742BP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123742BP2 vs RAT123742BP2 |
Part Details for RTT123742BP2 by Ralec
Results Overview of RTT123742BP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT123742BP2 Information
RTT123742BP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT123742BP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT123742BP2 Part Data Attributes
|
|
RTT123742BP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT123742BP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37400ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 37400 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RTT123742BP2
This table gives cross-reference parts and alternative options found for RTT123742BP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT123742BP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.