| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FWF20FX-12R7-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2012R7FE2 vs FWF20FX-12R7-W |
| RS10K12R7FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RTT2012R7FE2 vs RS10K12R7FT |
| SR20X12R7FTLW | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2012R7FE2 vs SR20X12R7FTLW |
| SR2010FK-0712R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RTT2012R7FE2 vs SR2010FK-0712R7L |
| TFA2010R12R7F-T4 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2012R7FE2 vs TFA2010R12R7F-T4 |
| RMGW50K12R7FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RTT2012R7FE2 vs RMGW50K12R7FTE |
| RK73HW2HTTED12R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2012R7FE2 vs RK73HW2HTTED12R7F |
| SR20X12R7FQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2012R7FE2 vs SR20X12R7FQLA |
| RS10K12R7FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RTT2012R7FE2 vs RS10K12R7FC |
| RK73HW2HRTTD12R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RTT2012R7FE2 vs RK73HW2HRTTD12R7F |
Part Details for RTT2012R7FE2 by Ralec
Results Overview of RTT2012R7FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT2012R7FE2 Information
RTT2012R7FE2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT2012R7FE2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT2012R7FE2 Part Data Attributes
|
|
RTT2012R7FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2012R7FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 10 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Resistance | 12.7 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTT2012R7FE2
This table gives cross-reference parts and alternative options found for RTT2012R7FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2012R7FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.