| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73HW2HTTE16R2F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2016R2FE2 vs RK73HW2HTTE16R2F |
| AF2010FK-0716R2L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | RTT2016R2FE2 vs AF2010FK-0716R2L |
| RM20F16R2CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2016R2FE2 vs RM20F16R2CT |
| FWF20FY-16R2 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2016R2FE2 vs FWF20FY-16R2 |
| RK73HW2HLBK16R2F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2016R2FE2 vs RK73HW2HLBK16R2F |
| RK73H2HTED16R2F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2016R2FE2 vs RK73H2HTED16R2F |
| MC2010-16R2-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2016R2FE2 vs MC2010-16R2-FB101W |
| HFWF20FX-16R2-S | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2016R2FE2 vs HFWF20FX-16R2-S |
| RMGW50K16R2FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RTT2016R2FE2 vs RMGW50K16R2FTE |
| RK73HW2HRTTEB16R2F | KOA Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT2016R2FE2 vs RK73HW2HRTTEB16R2F |
Part Details for RTT2016R2FE2 by Ralec
Results Overview of RTT2016R2FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT2016R2FE2 Information
RTT2016R2FE2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT2016R2FE2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT2016R2FE2 Part Data Attributes
|
|
RTT2016R2FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2016R2FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 10 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Resistance | 16.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTT2016R2FE2
This table gives cross-reference parts and alternative options found for RTT2016R2FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2016R2FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.