| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR20X4530FQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT204530FE2 vs SR20X4530FQLA |
| ERJ12SF4530U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT204530FE2 vs ERJ12SF4530U |
| 201007F4530C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT204530FE2 vs 201007F4530C2E |
| RK73H2HTBK4530F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT204530FE2 vs RK73H2HTBK4530F |
| RS10K4530FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RTT204530FE2 vs RS10K4530FC |
| MMV11F453RET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT204530FE2 vs MMV11F453RET |
| RC2010F4530-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RTT204530FE2 vs RC2010F4530-07-T70 |
| 201007F4530T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT204530FE2 vs 201007F4530T5 |
| MR20X4530FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RTT204530FE2 vs MR20X4530FGL |
| HFWF20FX-4530-S | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RTT204530FE2 vs HFWF20FX-4530-S |
Part Details for RTT204530FE2 by Ralec
Results Overview of RTT204530FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT204530FE2 Information
RTT204530FE2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT204530FE2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT204530FE2 Part Data Attributes
|
|
RTT204530FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT204530FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 10 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Resistance | 453 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTT204530FE2
This table gives cross-reference parts and alternative options found for RTT204530FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT204530FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.