Part Details for RTT25390JE3 by Ralec
Overview of RTT25390JE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25390JE3
RTT25390JE3 CAD Models
RTT25390JE3 Part Data Attributes:
|
RTT25390JE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25390JE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25390JE3
This table gives cross-reference parts and alternative options found for RTT25390JE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25390JE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT25390JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RTT25390JE3 vs RTT25390JE4 |
CRGCQ2512J39R | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512 | TE Connectivity | RTT25390JE3 vs CRGCQ2512J39R |
CR63TR390J | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RTT25390JE3 vs CR63TR390J |
CR2512J39RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RTT25390JE3 vs CR2512J39RD50 |
RK73BW3ARTTEB390J | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25390JE3 vs RK73BW3ARTTEB390J |
TSR1GJ390V | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RTT25390JE3 vs TSR1GJ390V |
235055611399L | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RTT25390JE3 vs 235055611399L |
RK73BW3ALBK390J | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT25390JE3 vs RK73BW3ALBK390J |
ERJ1TYJ390U | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT25390JE3 vs ERJ1TYJ390U |
WCR2512LF-390-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RTT25390JE3 vs WCR2512LF-390-J-E-LT |