Part Details for TSR1GJ390V by Tateyama Kagaku Group
Overview of TSR1GJ390V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GJ390V
TSR1GJ390V CAD Models
TSR1GJ390V Part Data Attributes:
|
TSR1GJ390V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GJ390V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GJ390V
This table gives cross-reference parts and alternative options found for TSR1GJ390V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GJ390V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT25390JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | TSR1GJ390V vs RTT25390JE4 |
CRGCQ2512J39R | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512 | TE Connectivity | TSR1GJ390V vs CRGCQ2512J39R |
CR63TR390J | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | TSR1GJ390V vs CR63TR390J |
CR2512J39RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GJ390V vs CR2512J39RD50 |
RK73BW3ARTTEB390J | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GJ390V vs RK73BW3ARTTEB390J |
RTT25390JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | TSR1GJ390V vs RTT25390JE3 |
235055611399L | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | TSR1GJ390V vs 235055611399L |
RK73BW3ALBK390J | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GJ390V vs RK73BW3ALBK390J |
ERJ1TYJ390U | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR1GJ390V vs ERJ1TYJ390U |
WCR2512LF-390-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR1GJ390V vs WCR2512LF-390-J-E-LT |