Part Details for RTX021541DDH2 by Ralec
Overview of RTX021541DDH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX021541DDH2
RTX021541DDH2 CAD Models
RTX021541DDH2 Part Data Attributes
|
RTX021541DDH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX021541DDH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX021541DDH2
This table gives cross-reference parts and alternative options found for RTX021541DDH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX021541DDH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021541DDH3 | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX021541DDH2 vs RTX021541DDH3 |
239064761542L | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RTX021541DDH2 vs 239064761542L |
NTR04D1541CTRF | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX021541DDH2 vs NTR04D1541CTRF |
RNCF0402DTE1K54 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021541DDH2 vs RNCF0402DTE1K54 |
RT0402DRD131K54L | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021541DDH2 vs RT0402DRD131K54L |
RTAN0402DKE1K54 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021541DDH2 vs RTAN0402DKE1K54 |
AMF04021K540.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTX021541DDH2 vs AMF04021K540.5%25PPM/KNP20 |
RTAN0402DTE1K54 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021541DDH2 vs RTAN0402DTE1K54 |
RT0402DRD071K54L | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX021541DDH2 vs RT0402DRD071K54L |
RNCF0402DKE1K54 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX021541DDH2 vs RNCF0402DKE1K54 |