Part Details for RTX022370DEH4 by Ralec
Overview of RTX022370DEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX022370DEH4
RTX022370DEH4 CAD Models
RTX022370DEH4 Part Data Attributes
|
RTX022370DEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX022370DEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX022370DEH4
This table gives cross-reference parts and alternative options found for RTX022370DEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022370DEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q2370DTL | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX022370DEH4 vs MF04Q2370DTL |
RP73PG1E237RDTDF | Fixed Resistor, Thin Film, 0.1W, 237ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX022370DEH4 vs RP73PG1E237RDTDF |
CMP0402237R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 237ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX022370DEH4 vs CMP0402237R0.5%50PPM/KNS |
AMF0402237R0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 237ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX022370DEH4 vs AMF0402237R0.5%50PPM/KNS |
RP73PG1E237RDTD | Fixed Resistor, Thin Film, 0.1W, 237ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX022370DEH4 vs RP73PG1E237RDTD |
WF04Q2370DTLQ | Fixed Resistor, Thin Film, 0.1W, 237ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX022370DEH4 vs WF04Q2370DTLQ |
SF04Q2370DTL | Fixed Resistor, Thin Film, 0.1W, 237ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX022370DEH4 vs SF04Q2370DTL |
RTX022370DEH2 | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX022370DEH4 vs RTX022370DEH2 |
AS0402Q2370D-T10 | Fixed Resistor, Thin Film, 0.1W, 237ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX022370DEH4 vs AS0402Q2370D-T10 |
239040762371L | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX022370DEH4 vs 239040762371L |