Part Details for RTX023320FEH4 by Ralec
Overview of RTX023320FEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX023320FEH4
RTX023320FEH4 CAD Models
RTX023320FEH4 Part Data Attributes
|
RTX023320FEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX023320FEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX023320FEH4
This table gives cross-reference parts and alternative options found for RTX023320FEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023320FEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX023320FEH2 | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX023320FEH4 vs RTX023320FEH2 |
AMF0402332R1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX023320FEH4 vs AMF0402332R1%50PPM/KNP20 |
239044773321L | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX023320FEH4 vs 239044773321L |
AS0402Q3320F-T10 | Fixed Resistor, Thin Film, 0.1W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX023320FEH4 vs AS0402Q3320F-T10 |
WF04Q3320FTLQ | Fixed Resistor, Thin Film, 0.1W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023320FEH4 vs WF04Q3320FTLQ |
RTX023320FETH | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX023320FEH4 vs RTX023320FETH |
CRT0402-FZ-3320GST | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX023320FEH4 vs CRT0402-FZ-3320GST |
AF0402AQ3320F-T10 | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX023320FEH4 vs AF0402AQ3320F-T10 |
AT0402FRE07332RL | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX023320FEH4 vs AT0402FRE07332RL |
RTX023320FEH3 | Fixed Resistor, Thin Film, 0.0625W, 332ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX023320FEH4 vs RTX023320FEH3 |