| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP73PF1E42K2FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX024222FDTH vs RP73PF1E42K2FTD |
| AT0402FRD0742K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024222FDTH vs AT0402FRD0742K2L |
| NTR04F4222CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | RTX024222FDTH vs NTR04F4222CTR1KF |
| ACTX000402D4222FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024222FDTH vs ACTX000402D4222FTH |
| RTX024222FDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX024222FDTH vs RTX024222FDH4 |
| RT0402FRD1342K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024222FDTH vs RT0402FRD1342K2L |
| AR02FBC4222 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RTX024222FDTH vs AR02FBC4222 |
| RTX024222FDH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX024222FDTH vs RTX024222FDH3 |
| RTX024222FDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX024222FDTH vs RTX024222FDH2 |
| KN0402AE4222FA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024222FDTH vs KN0402AE4222FA-T10 |
Part Details for RTX024222FDTH by Ralec
Results Overview of RTX024222FDTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX024222FDTH Information
RTX024222FDTH by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX024222FDTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX024222FDTH Part Data Attributes
|
|
RTX024222FDTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX024222FDTH
Ralec
Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 42200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RTX024222FDTH
This table gives cross-reference parts and alternative options found for RTX024222FDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX024222FDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.