| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTR04C4641BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RTX024641CBTH vs NTR04C4641BTRF |
| PRC0402TC10Y4.64K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RTX024641CBTH vs PRC0402TC10Y4.64K+-0.25% |
| RT0402CRB134K64L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RTX024641CBTH vs RT0402CRB134K64L |
| AT10-4641-CY-B | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RTX024641CBTH vs AT10-4641-CY-B |
| RNCA0402CTT4K64 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RTX024641CBTH vs RNCA0402CTT4K64 |
| RTAN0402CTT4K64 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RTX024641CBTH vs RTAN0402CTT4K64 |
| AT0402CRB074K64L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RTX024641CBTH vs AT0402CRB074K64L |
| PTNF0402TC104K64+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RTX024641CBTH vs PTNF0402TC104K64+/-0.25% |
| ACTX000402B4641CTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RTX024641CBTH vs ACTX000402B4641CTH |
| TAR02CBBY4641 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RTX024641CBTH vs TAR02CBBY4641 |
Part Details for RTX024641CBTH by Ralec
Results Overview of RTX024641CBTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX024641CBTH Information
RTX024641CBTH by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX024641CBTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX024641CBTH Part Data Attributes
|
|
RTX024641CBTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX024641CBTH
Ralec
Fixed Resistor, Thin Film, 0.063W, 4640ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4640 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 50 V |
Alternate Parts for RTX024641CBTH
This table gives cross-reference parts and alternative options found for RTX024641CBTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX024641CBTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.