| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTAN0402CTE4K75 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024751CDH4 vs RTAN0402CTE4K75 |
| AR02CBCX4751 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024751CDH4 vs AR02CBCX4751 |
| 239060754752L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | RTX024751CDH4 vs 239060754752L |
| MF04R4751CVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024751CDH4 vs MF04R4751CVL |
| TAR02CTCY4751 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024751CDH4 vs TAR02CTCY4751 |
| RTX024751CDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX024751CDH4 vs RTX024751CDH2 |
| HTAR02CTCY4751N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX024751CDH4 vs HTAR02CTCY4751N |
| AT10-4751-CK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024751CDH4 vs AT10-4751-CK-D |
| SF04R4751CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX024751CDH4 vs SF04R4751CTL |
| PRC0402TC254.75K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX024751CDH4 vs PRC0402TC254.75K+/-0.25% |
Part Details for RTX024751CDH4 by Ralec
Results Overview of RTX024751CDH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX024751CDH4 Information
RTX024751CDH4 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX024751CDH4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX024751CDH4 Part Data Attributes
|
|
RTX024751CDH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX024751CDH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Resistance | 4750 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 50 V |
Alternate Parts for RTX024751CDH4
This table gives cross-reference parts and alternative options found for RTX024751CDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX024751CDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.