| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HTAR02FTCY7150N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027150FDTH vs HTAR02FTCY7150N |
| RP0402FRD07715RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027150FDTH vs RP0402FRD07715RL |
| MF04R7150FML | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027150FDTH vs MF04R7150FML |
| AMF0402715R1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027150FDTH vs AMF0402715R1%25PPM/KNP10 |
| TAR02FTCY7150 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027150FDTH vs TAR02FTCY7150 |
| AT0402FRD07715RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027150FDTH vs AT0402FRD07715RL |
| AT10-7150-FY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027150FDTH vs AT10-7150-FY-D |
| PTNF0402TC25715R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027150FDTH vs PTNF0402TC25715R+/-1% |
| SF04R7150FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027150FDTH vs SF04R7150FALQ |
| NTR04F7150CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027150FDTH vs NTR04F7150CTRF |
Part Details for RTX027150FDTH by Ralec
Results Overview of RTX027150FDTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX027150FDTH Information
RTX027150FDTH by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX027150FDTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX027150FDTH Part Data Attributes
|
|
RTX027150FDTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX027150FDTH
Ralec
Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 715 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RTX027150FDTH
This table gives cross-reference parts and alternative options found for RTX027150FDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX027150FDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.