| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTNF0402TC257K15+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027151CDTH vs PTNF0402TC257K15+/-0.25% |
| RTX027151CDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027151CDTH vs RTX027151CDH2 |
| RNCF0402CKE7K15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027151CDTH vs RNCF0402CKE7K15 |
| RTX027151CDH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027151CDTH vs RTX027151CDH3 |
| NTR04C7151CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027151CDTH vs NTR04C7151CTRF |
| PRC0402TC257.15K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027151CDTH vs PRC0402TC257.15K+/-0.25% |
| RT0402CRD077K15L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RTX027151CDTH vs RT0402CRD077K15L |
| RTAN0402CTE7K15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027151CDTH vs RTAN0402CTE7K15 |
| AR02CTCX7151 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027151CDTH vs AR02CTCX7151 |
| ARG02CTC7151 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RTX027151CDTH vs ARG02CTC7151 |
Part Details for RTX027151CDTH by Ralec
Results Overview of RTX027151CDTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX027151CDTH Information
RTX027151CDTH by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX027151CDTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX027151CDTH Part Data Attributes
|
|
RTX027151CDTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX027151CDTH
Ralec
Fixed Resistor, Thin Film, 0.063W, 7150ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 7150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 50 V |
Alternate Parts for RTX027151CDTH
This table gives cross-reference parts and alternative options found for RTX027151CDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX027151CDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.