Part Details for RTX029100DEH3 by Ralec
Overview of RTX029100DEH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX029100DEH3
RTX029100DEH3 CAD Models
RTX029100DEH3 Part Data Attributes:
|
RTX029100DEH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX029100DEH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX029100DEH3
This table gives cross-reference parts and alternative options found for RTX029100DEH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX029100DEH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044769101L | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX029100DEH3 vs 239044769101L |
RTX029100DEH4 | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX029100DEH3 vs RTX029100DEH4 |
RP73PG1E910RDTDF | Fixed Resistor, Thin Film, 0.1W, 910ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX029100DEH3 vs RP73PG1E910RDTDF |
AF0402AQ9100D-T10 | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX029100DEH3 vs AF0402AQ9100D-T10 |
RP73PG1E910RDTD | Fixed Resistor, Thin Film, 0.1W, 910ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX029100DEH3 vs RP73PG1E910RDTD |
RP73PG1E910RDTG | Fixed Resistor, Thin Film, 0.1W, 910ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX029100DEH3 vs RP73PG1E910RDTG |
RTX029100DETH | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX029100DEH3 vs RTX029100DETH |
SF04Q9100DTL | Fixed Resistor, Thin Film, 0.1W, 910ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX029100DEH3 vs SF04Q9100DTL |
MF04Q9100DTL | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX029100DEH3 vs MF04Q9100DTL |