| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT0603CRD101K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX031211CDTP vs RT0603CRD101K21L |
| 239064451212L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX031211CDTP vs 239064451212L |
| RN731JLTDD1211C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX031211CDTP vs RN731JLTDD1211C25 |
| WF06R1211CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX031211CDTP vs WF06R1211CTLQ |
| WF06R1211CVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX031211CDTP vs WF06R1211CVLQ |
| AT16-1211-CY-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX031211CDTP vs AT16-1211-CY-D |
| BLU0603P-1211-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX031211CDTP vs BLU0603P-1211-CB25W |
| 239060451212L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX031211CDTP vs 239060451212L |
| AMF06031K210.25%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX031211CDTP vs AMF06031K210.25%25PPM/KKP5 |
| WF06R1211CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX031211CDTP vs WF06R1211CALQ |
Part Details for RTX031211CDTP by Ralec
Results Overview of RTX031211CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX031211CDTP Information
RTX031211CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX031211CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX031211CDTP Part Data Attributes
|
|
RTX031211CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031211CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1210 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX031211CDTP
This table gives cross-reference parts and alternative options found for RTX031211CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031211CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.