Part Details for RTX0312R1FEP2 by Ralec
Overview of RTX0312R1FEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0312R1FEP2
RTX0312R1FEP2 CAD Models
RTX0312R1FEP2 Part Data Attributes:
|
RTX0312R1FEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0312R1FEP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX0312R1FEP2
This table gives cross-reference parts and alternative options found for RTX0312R1FEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0312R1FEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0312R1FEP4 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX0312R1FEP2 vs RTX0312R1FEP4 |
RN73R1JTTP12R1F50 | Fixed Resistor, Metal Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0312R1FEP2 vs RN73R1JTTP12R1F50 |
RTX0312R1FEP3 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX0312R1FEP2 vs RTX0312R1FEP3 |
CRT0603-FZ-12R1EST | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX0312R1FEP2 vs CRT0603-FZ-12R1EST |
P0603H12R1FNPE | Fixed Resistor, Thin Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX0312R1FEP2 vs P0603H12R1FNPE |
RBP06FBS12R1 | Fixed Resistor, Thin Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX0312R1FEP2 vs RBP06FBS12R1 |
CRT0603-FZ-12R1ELF | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RTX0312R1FEP2 vs CRT0603-FZ-12R1ELF |
RP73G1J12R1FTDG | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX0312R1FEP2 vs RP73G1J12R1FTDG |
SF06Q12R1FTL | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0312R1FEP2 vs SF06Q12R1FTL |
WF06Q12R1FTLQ | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0312R1FEP2 vs WF06Q12R1FTLQ |