| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRT0603-CW-2102EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032102CBTP vs CRT0603-CW-2102EAS |
| AMF060321K0.25%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032102CBTP vs AMF060321K0.25%10PPM/KKP20 |
| AMF060321K0.25%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032102CBTP vs AMF060321K0.25%10PPM/KNP5 |
| ACTX000603B2102CTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032102CBTP vs ACTX000603B2102CTP |
| RTW10B0603C2102-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032102CBTP vs RTW10B0603C2102-RG70 |
| CAR060321KOHMS0.25%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032102CBTP vs CAR060321KOHMS0.25%10PPMHP |
| AMF060321K0.25%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032102CBTP vs AMF060321K0.25%10PPM/KKS |
| BLU0603P-2102-CT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RTX032102CBTP vs BLU0603P-2102-CT10 |
| AT16-2102-CK-B | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032102CBTP vs AT16-2102-CK-B |
| RNCS0603CTT21K0-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032102CBTP vs RNCS0603CTT21K0-AS |
Part Details for RTX032102CBTP by Ralec
Results Overview of RTX032102CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032102CBTP Information
RTX032102CBTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032102CBTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032102CBTP Part Data Attributes
|
|
RTX032102CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032102CBTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 21000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032102CBTP
This table gives cross-reference parts and alternative options found for RTX032102CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032102CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.