| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU0603-2102-CT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX032102CCTP vs BLU0603-2102-CT15W |
| CRT0603-CX-2102ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX032102CCTP vs CRT0603-CX-2102ELF |
| AT16-2102-CY-C | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX032102CCTP vs AT16-2102-CY-C |
| BLU0603ER-2102-CT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX032102CCTP vs BLU0603ER-2102-CT15 |
| AMF060321K0.25%15PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX032102CCTP vs AMF060321K0.25%15PPM/KKP5 |
| BLU0603-2102-CB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX032102CCTP vs BLU0603-2102-CB15 |
| AR03CBNX2102N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | RTX032102CCTP vs AR03CBNX2102N |
| BLU0603ER-2102-CB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX032102CCTP vs BLU0603ER-2102-CB15 |
| RP0603CRC0721KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX032102CCTP vs RP0603CRC0721KL |
| AR03CTNX2102 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX032102CCTP vs AR03CTNX2102 |
Part Details for RTX032102CCTP by Ralec
Results Overview of RTX032102CCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032102CCTP Information
RTX032102CCTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032102CCTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032102CCTP Part Data Attributes
|
|
RTX032102CCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032102CCTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 21000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032102CCTP
This table gives cross-reference parts and alternative options found for RTX032102CCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032102CCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.