| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP73D1J2K15BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX032151BCP2 vs RP73D1J2K15BTDF |
| BLU0603-2151-AT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX032151BCP2 vs BLU0603-2151-AT15W |
| PRC0603TTC15X2.15K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RTX032151BCP2 vs PRC0603TTC15X2.15K+-0.1% |
| BLU0603P-2151-AB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RTX032151BCP2 vs BLU0603P-2151-AB15Q |
| AMF06032K150.1%15PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX032151BCP2 vs AMF06032K150.1%15PPM/KKP10 |
| RNCH0603BTS2K15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX032151BCP2 vs RNCH0603BTS2K15 |
| AT16-2151-BK-C | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX032151BCP2 vs AT16-2151-BK-C |
| AMF06032K150.05%15PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX032151BCP2 vs AMF06032K150.05%15PPM/KKS |
| WF06F2151BGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX032151BCP2 vs WF06F2151BGLQ |
| BLU0603P-2151-AB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RTX032151BCP2 vs BLU0603P-2151-AB15 |
Part Details for RTX032151BCP2 by Ralec
Results Overview of RTX032151BCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032151BCP2 Information
RTX032151BCP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032151BCP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032151BCP2 Part Data Attributes
|
|
RTX032151BCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032151BCP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 2150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032151BCP2
This table gives cross-reference parts and alternative options found for RTX032151BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032151BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.