Part Details for RTX032152FEP3 by Ralec
Overview of RTX032152FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX032152FEP3
RTX032152FEP3 CAD Models
RTX032152FEP3 Part Data Attributes
|
RTX032152FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032152FEP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX032152FEP3
This table gives cross-reference parts and alternative options found for RTX032152FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032152FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032152FEP4 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX032152FEP3 vs RTX032152FEP4 |
PRC0603TC50X21.5K+-1%T | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX032152FEP3 vs PRC0603TC50X21.5K+-1%T |
CRT0603-FZ-2152EST | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032152FEP3 vs CRT0603-FZ-2152EST |
BLU0603A-2152-FB50W | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX032152FEP3 vs BLU0603A-2152-FB50W |
CRT0603-FZ-2152ELF | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032152FEP3 vs CRT0603-FZ-2152ELF |
BLU0603P-2152-FT50Q | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX032152FEP3 vs BLU0603P-2152-FT50Q |
RBP06FTS2152 | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX032152FEP3 vs RBP06FTS2152 |
BLU0603P-2152-FB50 | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX032152FEP3 vs BLU0603P-2152-FB50 |
BLU0603M-2152-FB50Q | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX032152FEP3 vs BLU0603M-2152-FB50Q |
RP73G1J21K5FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 21500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX032152FEP3 vs RP73G1J21K5FTD |