| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT0603FRD132K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | RTX032201FDP3 vs RT0603FRD132K2 |
| CRT0603-FY-2201EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032201FDP3 vs CRT0603-FY-2201EST |
| RN731JTTDD2201F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032201FDP3 vs RN731JTTDD2201F25 |
| CRT0603-FY-2201ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032201FDP3 vs CRT0603-FY-2201ELF |
| AT0603FRD072K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032201FDP3 vs AT0603FRD072K2L |
| NTRA06HF2201CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032201FDP3 vs NTRA06HF2201CTRQYF |
| RN731JTTD2201F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032201FDP3 vs RN731JTTD2201F25 |
| ACTX000603D2201FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032201FDP3 vs ACTX000603D2201FTP |
| PRC0603TTC25X2.2K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032201FDP3 vs PRC0603TTC25X2.2K+-1% |
| RN73R1JTTD2201F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032201FDP3 vs RN73R1JTTD2201F25 |
Part Details for RTX032201FDP3 by Ralec
Results Overview of RTX032201FDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032201FDP3 Information
RTX032201FDP3 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032201FDP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032201FDP3 Part Data Attributes
|
|
RTX032201FDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032201FDP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 2200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032201FDP3
This table gives cross-reference parts and alternative options found for RTX032201FDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032201FDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.