Part Details for RTX032430BCP2 by Ralec
Overview of RTX032430BCP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX032430BCP2
RTX032430BCP2 CAD Models
RTX032430BCP2 Part Data Attributes
|
RTX032430BCP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032430BCP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX032430BCP2
This table gives cross-reference parts and alternative options found for RTX032430BCP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032430BCP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603243R0.05%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX032430BCP2 vs AMF0603243R0.05%15PPM/KKP20 |
WF06F2430ATLQ | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032430BCP2 vs WF06F2430ATLQ |
RP73D1J243RATDG | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX032430BCP2 vs RP73D1J243RATDG |
BLU0603P-2430-AT15Q | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX032430BCP2 vs BLU0603P-2430-AT15Q |
BLU0603ER-2430-AB15 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX032430BCP2 vs BLU0603ER-2430-AB15 |
CRT0603-AX-2430EAS | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032430BCP2 vs CRT0603-AX-2430EAS |
CAR0603243OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RTX032430BCP2 vs CAR0603243OHMS0.1%15PPMHP |
RP73D1J243RATG | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX032430BCP2 vs RP73D1J243RATG |
AMF0603243R0.1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX032430BCP2 vs AMF0603243R0.1%15PPM/KKP10 |
RTW10C0603B2430-RG70 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX032430BCP2 vs RTW10C0603B2430-RG70 |