Part Details for RTX032702FDP2 by Ralec
Overview of RTX032702FDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX032702FDP2
RTX032702FDP2 CAD Models
RTX032702FDP2 Part Data Attributes
|
RTX032702FDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032702FDP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX032702FDP2
This table gives cross-reference parts and alternative options found for RTX032702FDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032702FDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD2702F25 | Fixed Resistor, Metal Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX032702FDP2 vs RN73H1JGTD2702F25 |
CRT0603-FY-2702ELF | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032702FDP2 vs CRT0603-FY-2702ELF |
SF06R2702FTLQ | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032702FDP2 vs SF06R2702FTLQ |
SF06R2702FTLA | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032702FDP2 vs SF06R2702FTLA |
RTX032702FDP3 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX032702FDP2 vs RTX032702FDP3 |
SF06R2702FALQ | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032702FDP2 vs SF06R2702FALQ |
RTX032702FDTP | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX032702FDP2 vs RTX032702FDTP |
RT0603FRD1027KL | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX032702FDP2 vs RT0603FRD1027KL |
CRT0603-FY-2702EAS | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032702FDP2 vs CRT0603-FY-2702EAS |
CRT0603-FY-2702EST | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032702FDP2 vs CRT0603-FY-2702EST |