| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERA3ARC2802V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032802CBTP vs ERA3ARC2802V |
| AR03CTBX2802 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032802CBTP vs AR03CTBX2802 |
| AMF060328K0.25%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032802CBTP vs AMF060328K0.25%10PPM/KNP5 |
| PRC0603TC10Y28K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032802CBTP vs PRC0603TC10Y28K+-0.25% |
| AMF060328K0.25%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032802CBTP vs AMF060328K0.25%10PPM/KKS |
| RN731JTTDD2802C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTX032802CBTP vs RN731JTTDD2802C10 |
| P0603Y2802CGPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032802CBTP vs P0603Y2802CGPD |
| AMF060328K0.25%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032802CBTP vs AMF060328K0.25%10PPM/KNP10 |
| WF06W2802CGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032802CBTP vs WF06W2802CGLQ |
| AMF060328K0.25%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RTX032802CBTP vs AMF060328K0.25%10PPM/KNS |
Part Details for RTX032802CBTP by Ralec
Results Overview of RTX032802CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032802CBTP Information
RTX032802CBTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032802CBTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032802CBTP Part Data Attributes
|
|
RTX032802CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032802CBTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 28000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032802CBTP
This table gives cross-reference parts and alternative options found for RTX032802CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032802CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.